Part Details for RF174-04BJ3-01SP1-0320 by Samtec Inc
Overview of RF174-04BJ3-01SP1-0320 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD703207YGB-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703209GK-XXX-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for RF174-04BJ3-01SP1-0320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-04BJ3-01SP1-
|
Avnet Americas | Cable Assembly RG174 0.32m 26AWG BNC to SMA F-PL Bulk - Bulk (Alt: RF174-04BJ3-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003234083
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-04BJ3-01SP1-0320
RF174-04BJ3-01SP1-0320 CAD Models
RF174-04BJ3-01SP1-0320 Part Data Attributes
|
RF174-04BJ3-01SP1-0320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-04BJ3-01SP1-0320
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Side1 | BNC | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.32 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |