Part Details for RF174-04BJ3-06BJ2-0100 by Samtec Inc
Overview of RF174-04BJ3-06BJ2-0100 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-04BJ3-06BJ2-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-04BJ3-06BJ2-
|
Avnet Americas | Cable Assembly RG174 0.1m 26AWG BNC to Type N F-F Bulk - Bulk (Alt: RF174-04BJ3-06BJ2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003234112
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |