Part Details for RF174-07RP1-07RP1-1143 by Samtec Inc
Overview of RF174-07RP1-07RP1-1143 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
114399-HMC542BLP4 | Analog Devices | HMC542BLP4E EVALUATION PCB ASS | |
LTC1143CS#PBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn | |
LTC1143LCS-ADJ#PBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn |
Price & Stock for RF174-07RP1-07RP1-1143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-07RP1-07RP1-
|
Avnet Americas | Cable Assembly RG174 1.143m 26AWG SMB to SMB PL-PL Bulk - Bulk (Alt: RF174-07RP1-07RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684469
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |