Part Details for RF174-07SP1-02SJ1-0610 by Samtec Inc
Overview of RF174-07SP1-02SJ1-0610 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-07SP1-02SJ1-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-07SP1-02SJ1-
|
Avnet Americas | Cable Assembly RG174 0.61m 26AWG SMB to MCX PL-F Bulk - Bulk (Alt: RF174-07SP1-02SJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002911379
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-07SP1-02SJ1-0610
RF174-07SP1-02SJ1-0610 CAD Models
RF174-07SP1-02SJ1-0610 Part Data Attributes:
|
RF174-07SP1-02SJ1-0610
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-07SP1-02SJ1-0610
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMB PLUG | |
Connector Side2 | MCX JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |