Part Details for RF174-07SP1-04BJ2-0660 by Samtec Inc
Overview of RF174-07SP1-04BJ2-0660 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0660DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak | |
8406602XA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
8406602QA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Price & Stock for RF174-07SP1-04BJ2-0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004005557
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |