Part Details for RF174-07SP1-07RP1-0305 by Samtec Inc
Overview of RF174-07SP1-07RP1-0305 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-07SP1-07RP1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-07SP1-07RP1-0305-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
21 In Stock |
|
$18.6450 / $25.9300 | Buy Now |
DISTI #
200-RF1747SP17RP1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 0 |
|
$19.2000 / $25.9300 | Order Now |