RF178-02RP1-01BJ1-0180
Samtec Inc
Description: Cable Assembly,

Overview of RF178-02RP1-01BJ1-0180 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
100180FC Rochester Electronics LLC Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics.
RFB1010-180L Coilcraft Inc General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-180L Coilcraft Inc General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for RF178-02RP1-01BJ1-0180 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RF178-02RP1-01BJ1-
Avnet Americas Cable Assembly RG178 0.18m 30AWG MCX to SMA PL-F Bulk - Bulk (Alt: RF178-02RP1-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002684613
Sager RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 178 Cable 0
Buy Now

CAD Models for RF178-02RP1-01BJ1-0180 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF178-02RP1-01BJ1-0180 by Samtec Inc

RF178-02RP1-01BJ1-0180
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
PLUG
Connector Side2
JACK
Connector Support Type
CABLE ASSEMBLY
Construction
SOLID
Cross Section Area
0.05 mm2
DIN Conformance
NO
Diameter
1.8 mm
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
Length
0.18 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
165 °C
Operating Temperature-Min
-50 °C
Rated Current
3 A
Resistance
0.34 Ω
Shielding
YES
Wire Gauge
30 AWG
Wire and Cable Name
CABLE ASSEMBLY
Want to compare parts?
  1. RF178-02RP1-01BJ1-0180
    Samtec Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF178-02RP1-01BJ1-0180 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF178-02RP1-01BJ1-0180 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF178-02RP1-01BJ1-0180 would you like to use for your alert(s)?
  • Please alert me when RF178-02RP1-01BJ1-0180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF178-02RP1-01BJ1-0180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF178-02RP1-01BJ1-0180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF178-02RP1-01BJ1-0180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF178-02RP1-01BJ1-0180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF178-02RP1-01BJ1-0180 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: