Part Details for RF178-02RP1-02RP1-0180 by Samtec Inc
Overview of RF178-02RP1-02RP1-0180 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF178-02RP1-02RP1-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF178-02RP1-02RP1-0180-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF178-02RP1-02RP1-0180
|
Avnet Americas | Cable Assembly RG178 0.18m 30AWG MCX to MCX PL-PL Bulk - Bulk (Alt: RF178-02RP1-02RP1-0180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF178-02RP1-02RP1-0180
|
Avnet Americas | Cable Assembly RG178 0.18m 30AWG MCX to MCX PL-PL Bulk - Bulk (Alt: RF178-02RP1-02RP1-0180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684620
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 178 Cable | 0 |
|
Buy Now |
Part Details for RF178-02RP1-02RP1-0180
RF178-02RP1-02RP1-0180 CAD Models
RF178-02RP1-02RP1-0180 Part Data Attributes:
|
RF178-02RP1-02RP1-0180
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-02RP1-02RP1-0180
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Resistance | 0.34 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |