Part Details for RF178-02RP1-03SP1-0427 by Samtec Inc
Overview of RF178-02RP1-03SP1-0427 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
61082-042702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61082-042706LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 40POS. |
Price & Stock for RF178-02RP1-03SP1-0427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF178-02RP1-03SP1-
|
Avnet Americas | Cable Assembly RG178 0.427m 30AWG MCX to MMCX PL-PL Bulk - Bulk (Alt: RF178-02RP1-03SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684645
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 178 Cable | 0 |
|
Buy Now |