Part Details for RF178-02SP1-01SB1-0500 by Samtec Inc
Overview of RF178-02SP1-01SB1-0500 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for RF178-02SP1-01SB1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF178-02SP1-01SB1-
|
Avnet Americas | Cable Assembly RG178 0.5m 30AWG MCX to SMA PL-F - Bulk (Alt: RF178-02SP1-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003234502
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF178-02SP1-01SB1-0500
RF178-02SP1-01SB1-0500 CAD Models
RF178-02SP1-01SB1-0500 Part Data Attributes
|
RF178-02SP1-01SB1-0500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-02SP1-01SB1-0500
Samtec Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | MCX | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 1 | |
Shielding | YES |