Part Details for RF178-03SP1-01SB1-0220 by Samtec Inc
Overview of RF178-03SP1-01SB1-0220 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF178-03SP1-01SB1-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF178-03SP1-01SB1-
|
Avnet Americas | Cable Assembly RG178 0.22m 30AWG MMCX to SMA PL-F - Bulk (Alt: RF178-03SP1-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF178-03SP1-01SB1-
|
Avnet Americas | Cable Assembly RG178 0.22m 30AWG MMCX to SMA PL-F - Bulk (Alt: RF178-03SP1-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF178-03SP1-01SB1-
|
Avnet Americas | Cable Assembly RG178 0.22m 30AWG MMCX to SMA PL-F - Bulk (Alt: RF178-03SP1-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528878
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF178-03SP1-01SB1-0220
RF178-03SP1-01SB1-0220 CAD Models
RF178-03SP1-01SB1-0220 Part Data Attributes
|
RF178-03SP1-01SB1-0220
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-03SP1-01SB1-0220
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | MMCX | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 1 | |
Shielding | YES |