Part Details for RF178-07BJ4-03RP1-0275 by Samtec Inc
Overview of RF178-07BJ4-03RP1-0275 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-275KED | Coilcraft Inc | General Purpose Inductor, | |
MSS1210-275KEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1210-275KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part Details for RF178-07BJ4-03RP1-0275
RF178-07BJ4-03RP1-0275 CAD Models
RF178-07BJ4-03RP1-0275 Part Data Attributes
|
RF178-07BJ4-03RP1-0275
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-07BJ4-03RP1-0275
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMB JACK | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Resistance | 0.34 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |