Part Details for RF179-72RP1-72RP1-0650 by Samtec Inc
Overview of RF179-72RP1-72RP1-0650 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84065013A | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
8406501JA | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
84065023A | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Price & Stock for RF179-72RP1-72RP1-0650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003868223
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |
Part Details for RF179-72RP1-72RP1-0650
RF179-72RP1-72RP1-0650 CAD Models
RF179-72RP1-72RP1-0650 Part Data Attributes
|
RF179-72RP1-72RP1-0650
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72RP1-72RP1-0650
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |