Part Details for RF179-72RP1-72RP1-0940 by Samtec Inc
Overview of RF179-72RP1-72RP1-0940 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-72RP1-72RP1-0940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-72RP1-72RP1-0940-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RF179-72RP1-72RP1-0940
RF179-72RP1-72RP1-0940 CAD Models
RF179-72RP1-72RP1-0940 Part Data Attributes
|
RF179-72RP1-72RP1-0940
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72RP1-72RP1-0940
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |