Part Details for RF179-72RP1-72SP1-0100 by Samtec Inc
Overview of RF179-72RP1-72SP1-0100 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-72RP1-72SP1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-72RP1-72SP1-0100-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-72RP1-72SP1-
|
Avnet Americas | Cable Assembly RG179 0.1m 30AWG MCX to MCX PL-PL Bulk - Bulk (Alt: RF179-72RP1-72SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-7972RP172SP10100
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 9 |
|
$19.0600 / $25.7300 | Buy Now |
DISTI #
000000000003234615
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |