Part Details for RF179-72RP1-72SP1-0430 by Samtec Inc
Overview of RF179-72RP1-72SP1-0430 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-72RP1-72SP1-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-72RP1-72SP1-0430-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-72RP1-72SP1-
|
Avnet Americas | Cable Assembly RG179 0.43m 30AWG MCX to MCX PL-PL Bulk - Bulk (Alt: RF179-72RP1-72SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-72RP1-72SP1-0430
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |