RF179-74BJ2-72SP2-0160
Samtec Inc
Description: Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,

Overview of RF179-74BJ2-72SP2-0160 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8501602YA Renesas Electronics Corporation Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon
8001601CA Renesas Electronics Corporation 3.2 Microsecond Sample and Hold Amplifiers

Price & Stock for RF179-74BJ2-72SP2-0160 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000004054972
Sager RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable 0
Buy Now

CAD Models for RF179-74BJ2-72SP2-0160 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF179-74BJ2-72SP2-0160 by Samtec Inc

RF179-74BJ2-72SP2-0160
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Want to compare parts?
  1. RF179-74BJ2-72SP2-0160
    Samtec Inc
    Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF179-74BJ2-72SP2-0160 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF179-74BJ2-72SP2-0160 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF179-74BJ2-72SP2-0160 would you like to use for your alert(s)?
  • Please alert me when RF179-74BJ2-72SP2-0160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF179-74BJ2-72SP2-0160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF179-74BJ2-72SP2-0160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF179-74BJ2-72SP2-0160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF179-74BJ2-72SP2-0160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF179-74BJ2-72SP2-0160 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: