Part Details for RF179-74BJ3-77RP2-0400 by Samtec Inc
Overview of RF179-74BJ3-77RP2-0400 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-74BJ3-77RP2-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-74BJ3-77RP2-
|
Avnet Americas | Cable Assembly RG179 0.4m 30AWG BNC to SMB F-PL - Bulk (Alt: RF179-74BJ3-77RP2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003529076
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |