Part Details for RF179-74SP3-7VSJ4-0458 by Samtec Inc
Overview of RF179-74SP3-7VSJ4-0458 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-822MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 | |
LPH8045-822MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for RF179-74SP3-7VSJ4-0458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004005795
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |