Part Details for RF179-77RP1-77RP1-1830 by Samtec Inc
Overview of RF179-77RP1-77RP1-1830 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1830B-C | Analog Devices | LTC4000EUFD-1 Demo Board - Bat | |
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg | |
DC1830B-A | Analog Devices | LTC4000EUFD Demo Board - Batte |
Part Details for RF179-77RP1-77RP1-1830
RF179-77RP1-77RP1-1830 CAD Models
RF179-77RP1-77RP1-1830 Part Data Attributes
|
RF179-77RP1-77RP1-1830
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-77RP1-77RP1-1830
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | SMB PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |