Part Details for RF179-77RP1-77SP1-0559 by Samtec Inc
Overview of RF179-77RP1-77SP1-0559 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-559LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Vertical Receptacle. | |
380-5591-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy | |
380-5591-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy |
Price & Stock for RF179-77RP1-77SP1-0559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-77RP1-77SP1-
|
Avnet Americas | Cable Assembly RG179 0.559m 30AWG SMB to SMB PL-PL Bulk - Bulk (Alt: RF179-77RP1-77SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003234812
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |