Part Details for RF179-77SP1-77SP1-0300 by Samtec Inc
Overview of RF179-77SP1-77SP1-0300 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-77SP1-77SP1-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-77SP1-77SP1-0300-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-77SP1-77SP1-
|
Avnet Americas | Cable Assembly RG179 0.3m 30AWG SMB to SMB PL-PL Bulk - Bulk (Alt: RF179-77SP1-77SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77SP1-77SP1-
|
Avnet Americas | Cable Assembly RG179 0.3m 30AWG SMB to SMB PL-PL Bulk - Bulk (Alt: RF179-77SP1-77SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003083080
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |