Part Details for RF179-D4SP3-72RP2-1829 by Samtec Inc
Overview of RF179-D4SP3-72RP2-1829 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal | |
ADP1829ACPZ-R7 | Analog Devices | 20V 20A Buck Cntrl + Internal | |
DC1829A | Analog Devices | LTC3866EUF Demo Board # VIN = |
Price & Stock for RF179-D4SP3-72RP2-1829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004005822
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |