Part Details for RF180-26 by Teledyne Relays
Overview of RF180-26 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF180-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-RF180-26
|
Mouser Electronics | High Frequency / RF Relays 26V DC-6GHz .15W RoHS: Not Compliant | 0 |
|
$182.5400 | Order Now |
DISTI #
70020586
|
RS | Relay, DPDT, 0.15 Ohm (Max.) (Before Life), 0.25 Ohm (Max.) (After Life), TO-5 | Teledyne Relays RF180-26 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$197.9600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay |
25 In Stock |
|
$193.7300 / $234.7200 | Buy Now |
DISTI #
RF180-26
|
Richardson RFPD | RF RELAY Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay |
25 In Stock |
|
$193.7300 / $234.7200 | Buy Now |