Part Details for RF180-5 by Teledyne Technologies Inc
Overview of RF180-5 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF180-5
RF180-5 CAD Models
RF180-5 Part Data Attributes
|
RF180-5
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF180-5
Teledyne Technologies Inc
RF Relay, 2 Form C, DPDT, Latched, 0.098A (Coil), 6VDC (Coil), 588mW (Coil), 0.5A (Contact), 28VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 8.51 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 11.05 mm | |
Coil Current(DC)-Max | 0.098 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 588 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 61 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 7W@28VDC | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.05mm x 8.51mm x 7.62mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Terminal Length | 0.018999237998476 inch | |
Termination Type | SOLDER |