There are no models available for this part yet.
Overview of RF1V-2A2BL-D48 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RF1V-2A2BL-D48 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T6744
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:48Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Rf1V Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-2A2BL-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8600 / $34.3200 | Buy Now | |
DISTI #
1885-RF1V-2A2BL-D48-ND
|
DigiKey | RELAY FORCE GUIDED 2NO2NC DC48 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1100 | Buy Now | |
DISTI #
199-RF1V2A2BLD48
|
Mouser Electronics | Safety Relays Relay Force Guided 2NO2NC DC48 RoHS: Compliant | 0 |
|
$23.5900 / $27.3900 | Order Now | |
DISTI #
70174217
|
RS | RELAY, FORCE GUIDED 2NO-2NC DC48V LED PCB TERMINALS | IDEC Corporation RF1V-2A2BL-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1300 / $27.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4600 / $27.0900 | Buy Now | ||
DISTI #
000000000003414133
|
Sager | Safety Relays Relay Force Guided 2NO2NC DC48 Min Qty: 1 | 0 |
|
$23.3000 / $27.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$20.4600 / $27.0900 | Buy Now |
CAD Models for RF1V-2A2BL-D48 by IDEC Corporation
Part Data Attributes for RF1V-2A2BL-D48 by IDEC Corporation
RF1V-2A2BL-D48
IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Want to compare parts?
-
RF1V-2A2BL-D48IDEC CorporationPower/Signal RelayVS
-