Part Details for RF1V-2A2BLD1-D24 by IDEC Corporation
Overview of RF1V-2A2BLD1-D24 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Price & Stock for RF1V-2A2BLD1-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1671-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$32.4195 / $44.8400 | Buy Now |
DISTI #
199-RF1V2A2BLD1D24
|
Mouser Electronics | Safety Relays Force Guided 2NO2NC DC24 CEMF | 6 |
|
$34.2100 / $44.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2600 / $38.3400 | Buy Now |
DISTI #
000000000006043831
|
Sager | Safety Relays Force Guided 2NO2NC DC24 CEMF Min Qty: 1 | 0 |
|
$33.6700 / $40.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.2600 / $38.3400 | Buy Now |