Part Details for RF1V-4A2BL-D24 by IDEC Corporation
Overview of RF1V-4A2BL-D24 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RF1V-4A2BL-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6760
|
Newark | Relay, Safety, 4No, 2Nc, 250Vac, 6A, Coil Voltage:24Vdc, Contact Configuration:4Pst-No, Dpst-Nc, Product Range:Rf1V Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-4A2BL-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$28.1400 / $35.1700 | Buy Now |
DISTI #
52AJ5830
|
Newark | Safety Relay, 4Pst/Dpst, 24Vdc, 6A, Tht Rohs Compliant: Yes |Idec RF1V-4A2BL-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $22.3500 | Buy Now |
DISTI #
1885-1739-ND
|
DigiKey | RELAY GEN PURPOSE 6PST 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$25.1187 / $33.4900 | Buy Now |
DISTI #
199-RF1V4A2BLD24
|
Mouser Electronics | Safety Relays Relay Force Guided 4NO2NC DC24 | 84 |
|
$25.1100 / $33.4100 | Buy Now |
DISTI #
70174222
|
RS | Relay, Force Guided, 4NO-2NC, DC24V, LED, PCB terminals | IDEC Corporation RF1V-4A2BL-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 536 |
|
$27.3300 / $34.1600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay RoHS: Compliant |
84 In Stock |
|
$24.3800 / $34.5300 | Buy Now |
|
Quest Components | 80 |
|
$18.9465 / $22.2900 | Buy Now | |
DISTI #
RF1V-4A2BL-D24
|
TME | Relay: electromagnetic, NC x2 + NO x4, Ucoil: 24VDC, 6A/250VAC Min Qty: 1 | 0 |
|
$18.9400 / $19.6600 | RFQ |
DISTI #
000000000003414150
|
Sager | Safety Relays Relay Force Guided 4NO2NC DC24 Min Qty: 1 | 0 |
|
$23.1700 / $29.1500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay RoHS: Compliant |
84 In Stock |
|
$24.3800 / $34.5300 | Buy Now |
Part Details for RF1V-4A2BL-D24
RF1V-4A2BL-D24 CAD Models
RF1V-4A2BL-D24 Part Data Attributes
|
RF1V-4A2BL-D24
IDEC Corporation
Buy Now
|
Compare Parts:
RF1V-4A2BL-D24
IDEC Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |