Part Details for RF1V-4A2BL-D48 by IDEC Corporation
Overview of RF1V-4A2BL-D48 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RF1V-4A2BL-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6761
|
Newark | Relay, Safety, 4No, 2Nc, 250Vac, 6A, Coil Voltage:48Vdc, Contact Configuration:4Pst-No, Dpst-Nc, Product Range:Rf1V Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-4A2BL-D48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4700 / $38.4300 | Buy Now |
DISTI #
1885-RF1V-4A2BL-D48-ND
|
DigiKey | RELAY FORCE GUIDED 4NO2NC DC48 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1900 | Buy Now |
DISTI #
199-RF1V4A2BLD48
|
Mouser Electronics | Safety Relays Relay Force Guided 4NO2NC DC48 | 0 |
|
$27.6300 / $32.1900 | Order Now |
DISTI #
70174223
|
RS | RELAY, FORCE GUIDED 4NO-2NC DC48V LED PCB TERMINALS | IDEC Corporation RF1V-4A2BL-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7500 / $32.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9100 / $30.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.9100 / $30.3300 | Buy Now |
Part Details for RF1V-4A2BL-D48
RF1V-4A2BL-D48 CAD Models
RF1V-4A2BL-D48 Part Data Attributes
|
RF1V-4A2BL-D48
IDEC Corporation
Buy Now
|
Compare Parts:
RF1V-4A2BL-D48
IDEC Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |