There are no models available for this part yet.
Overview of RF1V-4A2BLD1-D12 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RF1V-4A2BLD1-D12 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-1797-ND
|
DigiKey | RELAY GEN PURPOSE 6PST 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
29 In Stock |
|
$32.1606 / $44.4800 | Buy Now | |
DISTI #
199-RF1V4A2BLD1D12
|
Mouser Electronics | Safety Relays Force Guided 4NO2NC DC12 CEMF | 5 |
|
$33.9300 / $44.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6000 / $41.7700 | Buy Now | ||
DISTI #
000000000006043839
|
Sager | Safety Relays Force Guided 4NO2NC DC12 CEMF Min Qty: 1 | 0 |
|
$35.9300 / $43.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$31.6000 / $41.7700 | Buy Now | ||
Neutron USA | Safety Relay Force Guided, 4NO 2NC, DC12, CEMF | 34 |
|
$102.6100 | Buy Now |