RF2125P
RF Micro Devices Inc
Description: Narrow Band Medium Power Amplifier, 1500MHz Min, 2200MHz Max, GAAS, PLASTIC, SOIC-8

Overview of RF2125P by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RF2125P by RF Micro Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RF Amplifier, 8 Pin, Plastic, SOP 25
  • 1 $10.2000
  • 6 $7.6500
$7.6500 / $10.2000 Buy Now

CAD Models for RF2125P by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2125P by RF Micro Devices Inc

RF2125P
RF Micro Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8517.70.00.00
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
12 dB
Input Power-Max (CW)
20 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
2200 MHz
Operating Frequency-Min
1500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Power Supplies
6 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Supply Current-Max
410 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
20
Want to compare parts?
  1. RF2125P
    RF Micro Devices Inc
    Narrow Band Medium Power Amplifier, 1500MHz Min, 2200MHz Max, GAAS, PLASTIC, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2125P by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2125P by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF2125P would you like to use for your alert(s)?
  • Please alert me when RF2125P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2125P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2125P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2125P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2125P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2125P by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: