There are no models available for this part yet.
Overview of RF2172TR13 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF2172TR13 by RF Micro Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | 11800 |
|
$8.1250 / $12.1880 | Buy Now |
CAD Models for RF2172TR13 by RF Micro Devices Inc
Part Data Attributes for RF2172TR13 by RF Micro Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
LCC16,.16SQ,32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A991.G
|
HTS Code
|
8542.33.00.01
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.16SQ,32
|
Power Supplies
|
3.6 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for RF2172TR13
This table gives cross-reference parts and alternative options found for RF2172TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2172TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2172SR | Narrow Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2172TR13 vs RF2172SR |
RF2172 | Narrow Band Medium Power Amplifier, 902MHz Min, 928MHz Max, 1 Func, BIPolar, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RF2172TR13 vs RF2172 |