Part Details for RF21N3R3B251CT by Walsin Technology Corporation
Overview of RF21N3R3B251CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF21N3R3B251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF21N3R3B251CT
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 250V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0549 | RFQ |
Part Details for RF21N3R3B251CT
RF21N3R3B251CT CAD Models
RF21N3R3B251CT Part Data Attributes
|
RF21N3R3B251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF21N3R3B251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for RF21N3R3B251CT
This table gives cross-reference parts and alternative options found for RF21N3R3B251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF21N3R3B251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0805N3R3B251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | RF21N3R3B251CT vs RF0805N3R3B251CT |
MBARQ219SCG3R3BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs MBARQ219SCG3R3BTRA18 |
QVS212CG3R3BDHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs QVS212CG3R3BDHT |
MMARQ219SCG3R3BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs MMARQ219SCG3R3BTRA18 |
RF21N3R3B251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF21N3R3B251CT vs RF21N3R3B251CG |
GQM2195C2E3R3BB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF21N3R3B251CT vs GQM2195C2E3R3BB12J |
MCARQ219SCG3R3BTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs MCARQ219SCG3R3BTRA1J |
MBARQ219SCG3R3BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs MBARQ219SCG3R3BTRA01 |
GQM2195C2E3R3BB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF21N3R3B251CT vs GQM2195C2E3R3BB12B |
MMARQ219SCG3R3BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | RF21N3R3B251CT vs MMARQ219SCG3R3BTRA01 |