Part Details for RF2373 by Qorvo
Overview of RF2373 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2373
RF2373 CAD Models
RF2373 Part Data Attributes
|
RF2373
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2373
Qorvo
Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 4.5 |
Alternate Parts for RF2373
This table gives cross-reference parts and alternative options found for RF2373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC589ST89 | InGaP HBT Gain Block Amplifier SMT, DC - 4 GHz | Analog Devices Inc | RF2373 vs HMC589ST89 |
HMC589ST89ETR | InGaP HBT Gain Block Amplifier SMT, DC - 4 GHz | Analog Devices Inc | RF2373 vs HMC589ST89ETR |
HMC589ST89E | InGaP HBT Gain Block Amplifier SMT, DC - 4 GHz | Analog Devices Inc | RF2373 vs HMC589ST89E |
HMC589ST89TR | InGaP HBT Gain Block Amplifier SMT, DC - 4 GHz | Analog Devices Inc | RF2373 vs HMC589ST89TR |