Part Details for RF2374TR7 by Qorvo
Overview of RF2374TR7 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2374TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-RF2374TR7
|
Mouser Electronics | RF Amplifier 50-4000MHz 3V -40C +85C RoHS: Compliant | 9779 |
|
$0.3700 / $1.2600 | Buy Now |
DISTI #
RF2374TR7
|
Avnet Asia | RF Low Noise Amp Single 50MHz to 4000MHz 14.5@4000MHzdB 8-Pin QFN T/R (Alt: RF2374TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500 |
|
$0.5378 / $0.5532 | Buy Now |
Part Details for RF2374TR7
RF2374TR7 CAD Models
RF2374TR7 Part Data Attributes:
|
RF2374TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2374TR7
Qorvo
Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC8,.08SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for RF2374TR7
This table gives cross-reference parts and alternative options found for RF2374TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2374TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | RF2374TR7 vs RF2472 |
RF2367 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | RF Micro Devices Inc | RF2374TR7 vs RF2367 |
RF2368 | Narrow Band Medium Power Amplifier, 1800MHz Min, 2000MHz Max, 1 Func, BIPolar, SOT, 8 PIN | RF Micro Devices Inc | RF2374TR7 vs RF2368 |
RF2374SR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RF2374TR7 vs RF2374SR |
UPC8211TK-A | Narrow Band Low Power Amplifier, 1.50 X 1.33 MM, 0.55 MM HEIGHT, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | RF2374TR7 vs UPC8211TK-A |
RF2363 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 2 Func, BIPolar, PLASTIC, SOT-23, 8 PIN | RF Micro Devices Inc | RF2374TR7 vs RF2363 |
RF2374TR7 | Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8 | RF Micro Devices Inc | RF2374TR7 vs RF2374TR7 |
RF2361 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, PLASTIC, SOT-5 | RF Micro Devices Inc | RF2374TR7 vs RF2361 |
BGA622 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN | Infineon Technologies AG | RF2374TR7 vs BGA622 |
RF2366 | Narrow Band Low Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func, GAAS, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | RF2374TR7 vs RF2366 |