Part Details for RF2384-000 by Littelfuse Inc
Overview of RF2384-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2384-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5242
|
Newark | Gtcc23-301M-R01-2/ Tr |Littelfuse RF2384-000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6180 | Buy Now |
DISTI #
GTCC23-301M-R01-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300 VDC 2-POLE 900V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5450 / $0.5560 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 300V SMT | 0 |
|
$1.1857 / $1.3043 | RFQ |