There are no models available for this part yet.
Overview of RF23C-24SJ-24SJ-0305 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF23C-24SJ-24SJ-0305 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RF23C-24SJ-24SJ-0305-ND
|
DigiKey | 50 OHM 50 GHZ RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for RF23C-24SJ-24SJ-0305 by Samtec Inc
Part Data Attributes for RF23C-24SJ-24SJ-0305 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
2.4MM JACK
|
Connector Side2
|
2.4MM JACK
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.258 mm2
|
DIN Conformance
|
NO
|
Diameter
|
2.67 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.305 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Resistance
|
0.071 Ω
|
Shielding
|
YES
|
Stranding
|
1X23
|
Wire Gauge
|
23 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|