Part Details for RF23C-92SJ-92SP-0250 by Samtec Inc
Overview of RF23C-92SJ-92SP-0250 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF23C-92SJ-92SP-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF23C-92SJ-92SP-0250-ND
|
DigiKey | 50 OHM 50 GHZ RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF23C-92SJ-92SP-0250
|
Toby Electronics | RF23C - Samtec 50 ohm 50 GHz RF High-Performance Microwave Cable with Copper Foil Shielding Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
Buy Now |
Part Details for RF23C-92SJ-92SP-0250
RF23C-92SJ-92SP-0250 CAD Models
RF23C-92SJ-92SP-0250 Part Data Attributes
|
RF23C-92SJ-92SP-0250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF23C-92SJ-92SP-0250
Samtec Inc
Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 2.92MM JACK | |
Connector Side2 | 2.92MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.071 Ω | |
Shielding | YES | |
Stranding | 1X23 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |