Part Details for RF23C-92SP-92SP-0660 by Samtec Inc
Overview of RF23C-92SP-92SP-0660 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21192SP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | |
R5F21192SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
MSP430L092SPW | Texas Instruments | MSP430L092 Mixed Signal Microcontroller 14-TSSOP 0 to 50 |
Part Details for RF23C-92SP-92SP-0660
RF23C-92SP-92SP-0660 CAD Models
RF23C-92SP-92SP-0660 Part Data Attributes
|
RF23C-92SP-92SP-0660
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF23C-92SP-92SP-0660
Samtec Inc
Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 2.92MM PLUG | |
Connector Side2 | 2.92MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.66 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.071 Ω | |
Shielding | YES | |
Stranding | 1X23 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |