RF23S-92SPP-92SPP-0400
Samtec Inc
Description: Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,

Overview of RF23S-92SPP-92SPP-0400 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
M2040-01-533.3334 Renesas Electronics Corporation VCSO Based Frequency Translation PLL with Autoswitch Function
M30042040054X0PSAR Renesas Electronics Corporation Non-Volatile 4Mb High Performance MRAM, 3.0V

CAD Models for RF23S-92SPP-92SPP-0400 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF23S-92SPP-92SPP-0400 by Samtec Inc

RF23S-92SPP-92SPP-0400
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Want to compare parts?
  1. RF23S-92SPP-92SPP-0400
    Samtec Inc
    Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF23S-92SPP-92SPP-0400 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF23S-92SPP-92SPP-0400 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF23S-92SPP-92SPP-0400 would you like to use for your alert(s)?
  • Please alert me when RF23S-92SPP-92SPP-0400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF23S-92SPP-92SPP-0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF23S-92SPP-92SPP-0400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF23S-92SPP-92SPP-0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF23S-92SPP-92SPP-0400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF23S-92SPP-92SPP-0400 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: