Part Details for RF2485 by RF Micro Devices Inc
Overview of RF2485 by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF2485
RF2485 CAD Models
RF2485 Part Data Attributes
|
RF2485
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2485
RF Micro Devices Inc
Modulator, I/Q, 200MHz Min, 600MHz Max, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.5 |