Part Details for RF2711 by RF Micro Devices Inc
Overview of RF2711 by RF Micro Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for RF2711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DEMODULATOR, QUADRAPHASE, 0.1MHZ MIN, 250MHZ MAX | 145 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | DEMODULATOR, QUADRAPHASE, 0.1MHZ MIN, 250MHZ MAX | 517 |
|
$3.7125 / $6.7500 | Buy Now |
|
Quest Components | DEMODULATOR, QUADRAPHASE, 0.1MHZ MIN, 250MHZ MAX | 8 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for RF2711
RF2711 CAD Models
RF2711 Part Data Attributes
|
RF2711
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2711
RF Micro Devices Inc
Demodulator, Quadraphase, 0.1MHz Min, 250MHz Max, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |