Part Details for RF2815TR7 by Qorvo
Overview of RF2815TR7 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF2815TR7
RF2815TR7 CAD Models
RF2815TR7 Part Data Attributes
|
RF2815TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2815TR7
Qorvo
RF/Microwave Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 1/2.85 V | |
Supply Current-Max | 15 mA |