Part Details for RF2V-2C-D24 by IDEC Corporation
Overview of RF2V-2C-D24 by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2V-2C-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8498
|
Newark | Relay, Dpdt, 250Vac, 125Vdc, 6A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Rf2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Idec RF2V-2C-D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6900 / $26.2400 | Buy Now |
DISTI #
1885-RF2V-2C-D24-ND
|
DigiKey | FG PCB RELAY DPDT 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7200 | Buy Now |
DISTI #
199-RF2V2CD24
|
Mouser Electronics | Safety Relays FG PCB relay DPDT 24VDC RoHS: Compliant | 73 |
|
$21.9300 / $28.8700 | Buy Now |
DISTI #
70356288
|
RS | DPDT Socket Mount Non-Latching Relay PC Pin, 3 (NC) A, 6 (NO) A, 24V dc | IDEC Corporation RF2V-2C-D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1000 / $28.8700 | RFQ |
|
Onlinecomponents.com | RF2V-2C-D24 - IDEC Force Guided PC Board Relay DPDT 24VDC RoHS: Compliant |
100 In Stock |
|
$20.5100 / $29.7600 | Buy Now |
DISTI #
76471668
|
Verical | Electromechanical Relay 24VDC 820Ohm 6A DPDT(28x12.7x25.4)mm THT Force Guided Relay Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 97 |
|
$28.3450 / $37.3400 | Buy Now |
DISTI #
000000000005170979
|
Sager | Safety Relays FG PCB relay DPDT 24VDC Min Qty: 1 | 0 |
|
$20.2000 / $25.9600 | Buy Now |
DISTI #
2451717
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.0601 / $32.4537 | Buy Now |
|
Master Electronics | RF2V-2C-D24 - IDEC Force Guided PC Board Relay DPDT 24VDC RoHS: Compliant |
100 In Stock |
|
$20.5100 / $29.7600 | Buy Now |
|
Neutron USA | Safety Relay, FG PCB relay, Coil: 24VDC, DPDT, 250 VAC, 125 VDC | 50 |
|
$64.9900 | Buy Now |