Part Details for RF3-1A-DC-2-B by Switch Components Inc
Overview of RF3-1A-DC-2-B by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3-1A-DC-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-RF3-1A-DC-2-B-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$1.5960 / $2.9200 | Buy Now |
DISTI #
RF3-1A-DC-2-B
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/24VDC, black, IP65, none, UL94V-2 Min Qty: 1 | 18 |
|
$4.3800 / $4.8600 | Buy Now |