There are no models available for this part yet.
Overview of RF3-1D-DC-2-B by Switch Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for RF3-1D-DC-2-B by Switch Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2299-RF3-1D-DC-2-B-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2708 In Stock |
|
$1.9070 / $3.4900 | Buy Now | |
DISTI #
RF3-1D-DC-2-B
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 10A/24VDC, black, IP65, none, RF, UL94V-2 Min Qty: 1 | 0 |
|
$5.3300 / $5.9700 | RFQ |