RF3025TR7
Description: SPDT, 10MHz Min, 6000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, 3 X 3 MM, QFN-16

Overview of RF3025TR7 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for RF3025TR7 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF3025TR7 by RF Micro Devices Inc

RF3025TR7
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
LCC16,.12SQ,20
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8541.21.00.95
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
31.99 dBm
Insertion Loss-Max
0.8 dB
Isolation-Min
50 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
On Time-Nom
0.035 µs
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
Port Termination
ABSORPTIVE
Power Supplies
5 V
RF/Microwave Device Type
SPDT
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. RF3025TR7
    RF Micro Devices Inc
    SPDT, 10MHz Min, 6000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, 3 X 3 MM, QFN-16
    VS

Alternate Parts for RF3025TR7

This table gives cross-reference parts and alternative options found for RF3025TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3025TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF3021TR7 SPDT, 10MHz Min, 6000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, 3 X 3 MM, QFN-16 RF Micro Devices Inc RF3025TR7 vs RF3021TR7

Related Parts for RF3025TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF3025TR7 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF3025TR7 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF3025TR7 would you like to use for your alert(s)?
  • Please alert me when RF3025TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF3025TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF3025TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF3025TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF3025TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF3025TR7 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: