Part Details for RF303-5/G by Teledyne Relays
Overview of RF303-5/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF303-5/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay |
1889 In Stock |
|
$56.4300 / $76.6500 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay |
1889 In Stock |
|
$56.4300 / $76.6500 | Buy Now |