Part Details for RF303-5 by Teledyne Defense Electronics
Overview of RF303-5 by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF303-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 200mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$106.0050 | Buy Now |