There are no models available for this part yet.
Overview of RF310-12 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RF310-12 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay |
198 In Stock |
|
$24.7400 / $34.7200 | Buy Now | ||
Master Electronics | Electromechanical Relay 12VDC 390Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay |
198 In Stock |
|
$24.7400 / $34.7200 | Buy Now |
CAD Models for RF310-12 by Teledyne Relays
Related Parts for RF310-12
-
RF310-5RF Relays
-
RS1MW_R1_00001Rectifier Diodes
-
RPMD30-1205SEPower Supply Modules
-
RSB16VATRZener Diodes
-
RP602Z330C-E2-FSwitching Regulator or Controllers
-
RP112N251D-TR-FELinear Regulator ICs
-
RF3101-000Non-linear Resistors
-
RF3110TR13RF/Microwave Amplifiers
-
RP8100B2M1CEBLKBLKWHTPushbutton Switches